Texas Instruments PT7705N

Switching Regulator, Voltage-mode, 18A, 750kHz Switching Freq-Max, Hybrid
$ 42.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7705N.

Texas Instruments

Datasheet6 pages15 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPT7705A
Switching Regulator, 15A, 750kHz Switching Freq-Max, PSIP27
Texas InstrumentsPT7709N
Switching Regulator, Voltage-mode, 20A, 400kHz Switching Freq-Max, Hybrid, MSMA27
Texas InstrumentsPT7779N
32 A Switching Regulator 400 Khz Switching Freq-max SMA27

Descriptions

Descriptions of Texas Instruments PT7705N provided by its distributors.

Switching Regulator, Voltage-mode, 18A, 750kHz Switching Freq-Max, Hybrid
DC/DC Power Supply Single-OUT 1.3V to 3.5V 18A 27-Pin SIP Module
1 4.5V 5.5V 10mV SIP Through hole mounting 24.13mm(height)
SWITCHING REGLTR, VOLTAGE-MODE
REG 5V TO 1.3-3.5V 15A SWT VRT
DC/DC Converters PROGRAMMABLE ISR
IC, ISR 5V VERTICAL MOUNT; Current, output max:18A; Temperature, operating min:0 C; Temperature, operating max:85 C; Pins, number of:27; Case style:Vertical through hole; Base number:7705; IC Generic number:7705; Power supply IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.