Texas Instruments PT6361A

Switching Regulator, Voltage-mode, 11A, 400kHz Switching Freq-Max, Hybrid, MSMA18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6361A.

Texas Instruments

Datasheet14 pages15 years ago

Arrow Electronics

DigiKey

Related Parts

Texas InstrumentsPTH12060WAD
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPT6364N
Switching Regulator, Voltage-mode, 11A, 400kHz Switching Freq-Max, Hybrid, MSMA18

Descriptions

Descriptions of Texas Instruments PT6361A provided by its distributors.

Switching Regulator, Voltage-mode, 11A, 400kHz Switching Freq-Max, Hybrid, MSMA18
Module DC-DC 12VIN 1-OUT 5V 10A 12-Pin SIP Module
REG 5.0V 11A 12VIN HORZ 12-SIP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 18; Package Shape: RECTANGULAR; Surface Mount: NO; JESD-30 Code: R-MSMA-T18;
IC,SMPS CONTROLLER,VOLTAGE-MODE,HYBRID,SIP,12PIN,METAL
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.