What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments PT5026C

Module DC-DC 1-OUT -5.2V 1A 3-Pin SIP Module
$ 9.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5026C.

Texas Instruments

Datasheet6 pages14 years ago
Datasheet2 pages25 years ago

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPT5031L
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5026L
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5541C
Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT5026C provided by its distributors.

Module DC-DC 1-OUT -5.2V 1A 3-Pin SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
REGULTR -5.2V 1.0A 3PIN HORZ SM
DC/DC Converter (DC-DC) / Switching Regulator IC; No. of Outputs:1; Output Voltage:-5.2V; Output Current:1A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Non-Isolated; Input Voltage Max:7V; Input Voltage Min:4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.