What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments PGA113AIDGSR

SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA113AIDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Datasheet13 pages17 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments PGA113AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA113AIDGSR.

Related Parts

Texas InstrumentsPGA112AIDGSR
SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
Texas InstrumentsINA332AIDGKR
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA331AIDGKR
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments PGA113AIDGSR provided by its distributors.

SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
Special Purpose Amplifiers; PGA113AIDGSR; TEXAS INSTRUMENTS; 10; VSSOP; 5.5 V; 2
No. Of Channels:2Channels; No. Of Amplifiers:1 Amplifier; Bandwidth:10Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:10Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA113AIDGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA113AIDGSR .