Texas Instruments PCM4222

the pcm4222 is a high-performance two-channel analog-to-digital (a/d) converter designed for use in professional...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4222.

Texas Instruments

Datasheet40 pages18 years ago

CAD Models

Download Texas Instruments PCM4222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments PCM4222 provided by its distributors.

the pcm4222 is a high-performance two-channel analog-to-digital (a/d) converter designed for use in professional audio applications. offering outstanding dynamic performance the pcm4222 supports 24-bit linear pcm 1-bit direct stream digital (dsd) and 6-bit modulator data outputs. the supported output formats make the pcm4222 ideal for digital audio recording and processing applications. the multi-bit modulator output adds versatility allowing customers to design their own digital decimation filter and processing hardware. the on-chip linear phase decimation filtering engine supports classic and low group delay filter responses allowing optimization for either studio or live sound applications. the pcm4222 includes three pcm sampling modes supporting output sampling rates from 8khz to 216khz. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.