Texas Instruments PCM4204

the pcm4204 is a high-performance four-channel analog-to-digital (a/d) converter designed for professional and...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204.

Texas Instruments

Datasheet37 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments PCM4204 provided by its distributors.

the pcm4204 is a high-performance four-channel analog-to-digital (a/d) converter designed for professional and...
the pcm4204 is a high-performance four-channel analog-to-digital (a/d) converter designed for professional and broadcast audio applications. the pcm4204 architecture utilizes a 1-bit delta-sigma modulator per channel incorporating a novel density modulated dither scheme for improved dynamic performance. the pcm4204 supports 24-bit linear pcm output data with sampling frequencies up to 216khz. the pcm4204 can also be configured to output either 64x or 128x oversampled 1-bit direct stream digital (dsd) data for each channel. in addition the pcm4204 supports a dsd input mode allowing 1-bit dsd to 24-bit pcm data format conversion utilizing the on-chip digital decimation filter. these features make the pcm4204 suitable for a variety of digital audio recording and processing applications. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.