Texas Instruments PCM4104

the pcm4104 is a high-performance four-channel digital-to-analog (d/a) converter designed for use in professional...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4104.

Texas Instruments

Datasheet38 pages18 years ago

Augswan

CAD Models

Download Texas Instruments PCM4104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments PCM4104 provided by its distributors.

the pcm4104 is a high-performance four-channel digital-to-analog (d/a) converter designed for use in professional audio applications. the pcm4104 supports 16- to 24-bit linear pcm input data with sampling frequencies up to 216khz. the pcm4104 features lower power than most comparable stereo audio d/a converters making it ideal for use in high channel count applications by lowering the overall power budget required for d/a conversion sub-system. the pcm4104 features delta-sigma architecture employing a high-performance multi-level modulator combined with a switched capacitor output filter. this architecture yields lower out-of-band noise and a high tolerance to system clock phase jitter. differential voltage outputs are provided for each channel and are well-suited to high-performance audio applications. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.