Texas Instruments PCM2906CEVM-U

EVAL MODULE FOR PCM2906C-U / PCM2906C CODEC Audio Evaluation Board
$ 185.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2906CEVM-U.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-3.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments PCM2906CEVM-U provided by its distributors.

EVAL MODULE FOR PCM2906C-U / PCM2906C CODEC Audio Evaluation Board
EVALUATION BOARD, STEREO AUDIO CODEC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: PCM2906C; Type de kit d'application: Audio; Application Sous Type: CODEC Audio Stéréo; Contenu du kit: Carte d'évaluatio
EVALUATION BOARD, STEREO AUDIO CODEC; Silicon Manufacturer:Texas Instruments PCM2906CEVM-U; Silicon Core Number:PCM2906C; Kit Application Type:Audio; Application Sub Type:Stereo Audio CODEC; Kit Contents:Eval Board PCM2906C; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Full-speed Transceiver, USB Adaptive Mode for Playback & Asynchronous Mode for Record, USB2.0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2906CEVM-U .