Texas Instruments PCM1807

the pcm1807 is high-performance low-cost single-chip stereo analog-to-digital converter with single-ended analog...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1807.

Texas Instruments

Datasheet31 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments PCM1807 provided by its distributors.

the pcm1807 is high-performance low-cost single-chip stereo analog-to-digital converter with single-ended analog voltage input. the pcm1807 uses a delta-sigma modulator with 64-times oversampling and includes a digital decimation filter and high-pass filter that removes the dc component of the input signal. for various applications the pcm1807 supports master and slave mode and two data formats in serial audio interface. the pcm1807 has many functions which are con- trolled through spi serial-control port: power down fade-in and fade-out polarity control etc. the pcm1807 is suitable for wide variety of cost-sensitive consumer applications where good per- formance and operation with a 5-v analog supply and 3. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.