Texas Instruments PCM1741

the pcm1741 is a cmos monolithic integrated circuit which includes stereo digital-to-analog converters (dacs) and...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1741.

Texas Instruments

Datasheet24 pages18 years ago

Descriptions

Descriptions of Texas Instruments PCM1741 provided by its distributors.

the pcm1741 is a cmos monolithic integrated circuit which includes stereo digital-to-analog converters (dacs) and support circuitry in a small ssop-16 package. the data converters utilize texas instruments enhanced multilevel delta-sigma architecture that employs fourth-order noise shaping and 8-level amplitude quantization to achieve excellent dynamic performance and improved tolerance to clock jitter. the pcm1741 accepts industry standard audio data formats with 16- to 24-bit data providing easy interfacing to audio dsp and decoder chips. sampling rates up to 100khz are supported. a full set of user-programmable functions are accessible through a 3-wire serial control port that supports register write functions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.