Texas Instruments PCM1702U

Serial Input Loading 0.2 Us Settling Time 20-BIT Dac PDSO20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1702U.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Datasheet5 pages27 years ago

Mouser

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments PCM1702U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments PCM1702U provided by its distributors.

SERIAL INPUT LOADING 0.2 us SETTLING TIME 20-BIT DAC PDSO20
IC DAC 20BIT BICMOS 20SO / DAC 2-CH Sign-Magnitude 20-bit 20-Pin SOP Tube
120dB SN Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO
Converters - Digital to Analog (DAC) BiCMOS Adv Sign Magnitude 20-Bit DAC
D/A Converter (D-A) IC; Resolution (Bits):20; Sample Rate:768kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range:± 4.75V to ± 5.25V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1702-U