Texas Instruments PCA9545ADGVR

4-Channel I2C And SMBus Multiplexer With Interrupt Logic And Reset Functions 20-TVSOP -40 to 85
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9545ADGVR.

Upverter

Datasheet36 pages9 years ago

Mouser

Texas Instruments

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9545ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCA9544ADGVR
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TVSOP -40 to 85
Texas InstrumentsPCA9546ADGVR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TVSOP -40 to 85
Texas InstrumentsPCA9548ADGVR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9545ADGVR provided by its distributors.

4-Channel I2C And SMBus Multiplexer With Interrupt Logic And Reset Functions 20-TVSOP -40 to 85
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
I2C Multiplexer 1-Element 4-IN 20-Pin TVSOP T/R
Logic - I2C 4-Ch I2C & SMBus Multiplexer
IC INTERFACE SPECIALIZED 20TVSOP
IC I2C SMBUS SWITCH 4CH 20-TVSOP
SINGLE-ENDED MULTIPLEXER; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES; Terminal Finish: NICKEL PALLADIUM GOLD;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.