Texas Instruments P82B96P

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
$ 3.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B96P.

Farnell

Datasheet31 pages11 years ago
Datasheet30 pages14 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments P82B96P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Descriptions

Descriptions of Texas Instruments P82B96P provided by its distributors.

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube BIPOLAR signal repeater 5V 5.08mm -40C~85C 3mA
Texas Instruments bus buffer, P82B96series, PDIPencapsulation, 8Pin
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP8
TEXAS INSTRUMENTS - P82B96P - BI-DIRECTIONAL BUS BUFFER, DIP-8
2 I2C PDIP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin PDIP Tube
IC, BIDIRECTIONAL BUS BUFFER, DIP-8
IC REDRIVER I2C 1CH 400KHZ 8DIP
P82B96 DUAL BIDIRECTIONAL BUS BU
BUFFER BIDIRECTIONAL, DUAL, DIP-8; Logic Family / Base Number: -; Logic Device Type: Bidirectional Buffer; Logic Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2V; Supply Voltage Max: 15V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96P .
  • P82B96P.