Texas Instruments OPA875

the opa875 offers a very wideband single-channel 2: 1 multiplexer in an so-8 or a small msop-8 package. using only...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA875.

Texas Instruments

Datasheet21 pages18 years ago

Augswan

Descriptions

Descriptions of Texas Instruments OPA875 provided by its distributors.

the opa875 offers a very wideband single-channel 2:1 multiplexer in an so-8 or a small msop-8 package. using only 11ma the opa875 provides a gain of +2 video amplifier channel with greater than 425mhz large-signal bandwidth (4vpp). gain accuracy and switching glitch are improved over earlier solutions using a new input stage switching approach. this technique uses current steering as the input switch while maintaining an overall closed-loop design. with greater than 700mhz small-signal bandwidth at a gain of 2 the opa875 gives a typical 0.1db gain flatness to greater than 200mhz. system power may be reduced using the chip enable feature for the opa875. taking the chip enable line high powers down the opa875 to less than 300a total supply current. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.