Texas Instruments OPA832

the opa832 is a low-power high-speed fixed-gain amplifier designed to operate on a single +3.3v or +5v supply....
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA832.

Texas Instruments

Datasheet27 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA832 provided by its distributors.

the opa832 is a low-power high-speed fixed-gain amplifier designed to operate on a single +3.3v or +5v supply. operation on 5v or +10v supplies is also supported. the input range extends below ground and to within 1v of the positive supply. using complementary common-emitter outputs provides an output swing to within 30mv of ground and 130mv of the positive supply. the high output drive current and low differential gain and phase errors also make it ideal for single-supply consumer video products. low distortion operation is ensured by the high gain bandwidth product (200mhz) and slew rate (850v/s) making the opa832 an ideal input buffer stage to 3v and 5v cmos converters. unlike other low-power single-supply amplifiers distortion performance improves as the signal swing is decreased. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.