Texas Instruments OPA704

the opa703 and opa704 series op amps are optimized for applications requiring rail-to-rail input and output swing....
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA704.

Texas Instruments

Datasheet18 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA704 provided by its distributors.

the opa703 and opa704 series op amps are optimized for applications requiring rail-to-rail input and output swing. single dual and quad versions are offered in a variety of packages. while the quiescent current is less than 200ua per amplifier the opa703 still offers excellent dynamic performance (1mhz gbw and 0.6v/us sr) and unity-gain stability. the opa704 is optimized for gains of 5 or greater and provides 3mhz gbw and 3v/us slew rate. the opa703 and opa704 series are fully specified and guaranteed over the supply range of 2v to 6v. input swing extends 300mv beyond the rail and the output swings to within 40mv of the rail. the single versions (opa703 and opa704) are available in the microsize sot23-5 and in the standard so-8 surface-mount as well as the dip-8 packages. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.