Texas Instruments OPA659EVM

Evaluation Module, OPA659 JFET-Input Op Amp, Wideband, Unity-Gain Stable
$ 63.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA659EVM.

element14 APAC

Datasheet32 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
+344%

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments OPA659EVM provided by its distributors.

Evaluation Module, OPA659 JFET-Input Op Amp, Wideband, Unity-Gain Stable
EVAL MOD, OPERATIONAL AMPLIFIER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: OPA659; Type de kit d'application: Amplificateur; Application Sous Type: Amplificateur opérationnel; Contenu du kit: Carte d'
EVAL MOD, OPERATIONAL AMPLIFIER; Silicon Manufacturer:Texas Instruments OPA659EVM; Silicon Core Number:OPA659; Kit Application Type:Amplifier; Application Sub Type:Operational Amplifier; Kit Contents:Eval Board OPA659; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Non-inverting Amplifier Configuration, Easily Conversion to Inverting, SMA Connectors

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA659EVM .