Texas Instruments OPA653EVM

Eval Module for the OPA653 500MHz, Fixed Gain (+2V/V) JFET input amplifier
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-25.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments OPA653EVM provided by its distributors.

Eval Module for the OPA653 500MHz, Fixed Gain (+2V/V) JFET input amplifier
EVALUATION MODULE, AMPLIFIER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: OPA653; Type de kit d'application: Amplificateur; Application Sous Type: Amplificateur opérationnel; Contenu du kit: Carte d'éva
EVALUATION MODULE, AMPLIFIER; Silicon Manufacturer:Texas Instruments OPA653EVM; Silicon Core Number:OPA653; Kit Application Type:Amplifier; Application Sub Type:Operational Amplifier; Kit Contents:Eval Board OPA653; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Easily Converted to Inverting Amplifier Configuration, 50ohm Input and Output for Easy Connection

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA653EVM .