Texas Instruments OPA604

Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA604.

Texas Instruments

Datasheet18 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA604 provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8
the opa604 is a fet-input operational amplifier designed for enhanced ac performance. very low distortion low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. new circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. the result is an op amp with exceptional sound quality. the low-noise fet input of the opa604 provides wide dynamic range even with high source impedance. offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors. the opa604 is available in 8-pin plastic mini-dip and so-8 surface-mount packages specified for the 25c to +85c temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.