Texas Instruments OPA567

the opa567 is a low-cost high-current operational amplifier designed for driving a wide variety of loads while...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA567.

Texas Instruments

Datasheet26 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA567 provided by its distributors.

the opa567 is a low-cost high-current operational amplifier designed for driving a wide variety of loads while operating on low-voltage supplies. it operates from either single or dual supplies for design flexibility and has rail-to-rail swing on the input and output. output swing is within 300mv of the supply rails with output current of 2a. smaller loads allow an output swing closer to the rails. the opa567 is unity gain stable easy to use and free from the phase inversion problems found in some power amplifiers. high performance is maintained at voltage swings near the output rails. the opa567 provides an accurate user-selected current limit set with an external resistor or digitally adjusted via a digital-to-analog converter (dac). view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.