Texas Instruments OPA549

the opa549 is a low-cost high-voltage/high-current operational amplifier ideal for driving a wide variety of loads....
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA549.

Texas Instruments

Datasheet18 pages19 years ago

CAD Models

Download Texas Instruments OPA549 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments OPA549 provided by its distributors.

the opa549 is a low-cost high-voltage/high-current operational amplifier ideal for driving a wide variety of loads. this laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high output voltage and current. the opa549 operates from either single or dual supplies for design flexibility. the input common-mode range extends below the negative supply. the opa549 is internally protected against over-temperature conditions and current overloads. in addition the opa549 provides an accurate user-selected current limit. unlike other designs which use a "power" resistor in series with the output current path the opa549 senses the load indirectly. this allows the current limit to be adjusted from 0a to 10a with a resistor/potentiometer or controlled digitally with a voltage-out or current-out digital-to-analog converter (dac). view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.