Texas Instruments OPA548T

Texas Instruments OPA548T Op-amp buffer amplifier linear IC for instrumentation
$ 15.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548T.

Texas Instruments

Datasheet23 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet3 pages27 years ago

Farnell

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-31.86%

CAD Models

Download Texas Instruments OPA548T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548T.

Related Parts

Texas InstrumentsOPA548T-1
Operational Amplifier Single General Purpose ±30V/60V 7-Pin (7+Tab) TO-220 Tub
Texas InstrumentsOPA548TG3
ROHS3Compliant EAR99 OPA548 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.5muA 9V 1000kHz
Texas InstrumentsOPA548T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Analog DevicesLT1010CT#06PBF
Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments OPA548T provided by its distributors.

Texas Instruments OPA548T Op-amp buffer amplifier linear IC for instrumentation
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
ROHS3Compliant EAR99 OPA548 Tube op amp amplifier circuit 10.16mm 0.5muA 9V 1000kHz
Texas Instruments Power Op Amp, Single Channel, TO-220, Dual/Single Supply, TH, 7-Pin
Single channel 100nA 10V/us 1MHz TO-220-7 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PZFM7
High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85
OP AMP, 8-60V, 3A, 1MHZ, 10V/US, 7TO220; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 4V to ± 30V; Amplifier Case Style: TO-220; No. of Pins: 7Pins; Operating Temperature Min: -40°

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 548T
  • OPA548T .
  • OPA548T.
  • OPA548T..
  • OPA548T...