Texas Instruments OPA512SM

IC OPAMP GP 4MHZ HERMETIC TO3 / Op Amp Single High Power Amplifier ±45V 9-Pin(8+Tab) TO-3 Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA512SM.

Texas Instruments

Datasheet8 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages29 years ago

Newark

CAD Models

Download Texas Instruments OPA512SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments OPA512SM provided by its distributors.

IC OPAMP GP 4MHZ HERMETIC TO3 / Op Amp Single High Power Amplifier ±45V 9-Pin(8+Tab) TO-3 Tube
ROHS3Compliant O-MBFM-P8 OPA512 Tube op amp amplifier circuit 0.02muA 3mV 4000kHz 4MHz
Very High Current, High Power Operational Amplifier 8-TO-3
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2.5V/us; Amplifier Type:; Bandwidth Max:4MHz; Bias Current:100pA; Features:Very High Current, High Power; Leaded Process Compatible:Yes; Offset Drift:40uV/ C RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.