Texas Instruments OPA4743

the opa743 series utilizes a state-of-the-art 12v analog cmos process and offers outstanding ac performance such as...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4743.

Texas Instruments

Datasheet16 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA4743 provided by its distributors.

the opa743 series utilizes a state-of-the-art 12v analog cmos process and offers outstanding ac performance such as 7mhz gbw 10v/us slew rate and 0.0008% thd+n. optimized for single supply operation up to 12v the input common-mode range extends beyond the power supply rails and the output swings to within 100mv of the rails. the low quiescent current of 1.1ma makes it well suited for use in battery operated equipment. the opa743 series\x92 ability to drive high output currents together with 12v operation makes it particularly useful for use as gamma correction reference buffer in lcd panels. for ease of use the opa743 op-amp family is fully specified and tested over the supply range of 1.75v to 6v. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.