Texas Instruments OPA4727

the opa727 and opa728 series op amps use a state-of-the-art 12v analog cmos process and e-trim a package-level trim...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4727.

Texas Instruments

Datasheet25 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA4727 provided by its distributors.

the opa727 and opa728 series op amps use a state-of-the-art 12v analog cmos process and e-trim a package-level trim offering outstanding dc precision and ac performance. the extremely low offset (150v max) and drift (1.5v/c) are achieved by trimming the ic digitally after packaging to avoid the shift in parameters as a result of stresses during package assembly. to correct for offset drift the opa727 and opa728 family is trimmed over temperature. the devices feature very high cmrr and open-loop gain to minimize errors. excellent ac characteristics such as 20mhz gbw 30v/s slew rate and 0.0003% thd+n make the opa727 and opa728 well-suited for communication high-end audio and active filter applications. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.