Texas Instruments OPA452

the opa452 and opa453 are low-cost operational amplifiers with high-voltage (80v) and high-current capabilities...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA452.

Texas Instruments

Datasheet21 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA452 provided by its distributors.

the opa452 and opa453 are low-cost operational amplifiers with high-voltage (80v) and high-current capabilities (50ma). the opa452 is unity-gain stable and has a gain bandwidth product of 1.8mhz whereas the opa453 is optimized for gains greater than 5 and has a 7.5mhz bandwidth. the opa452 and opa453 are internally protected against over-temperature conditions and current overloads. power supplies in the range of 10v to 40v can be used. unlike most other power op amps the opa452 and opa453 have ensured specifications over the entire power-supply range. these laser-trimmed monolithic integrated circuits provide excellent low-level accuracy along with wide output swing. special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifiers. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.