Texas Instruments OPA362

the opa362 high-speed amplifier is optimized for 3v portable video applications. it is specifically designed to be...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments OPA362 provided by its distributors.

the opa362 high-speed amplifier is optimized for 3v portable video applications. it is specifically designed to be compatible with the video encoders embedded in texas instruments omap3430 and davinci processors or other application processors with 0.5vpp video output. the input common-mode range includes gnd which allows a video-dac (digital-to-analog converter) to be dc-coupled to the opa362. the tv-detection feature simplifies the end-user interface significantly by facilitating the automatic start/stop of video transmission. the output swings within 5mv of gnd and 250mv to v+ with a standard back-terminated video load (150?). an internal level shift circuit prevents the output from saturating with 0v input thus preventing sync-pulse clipping in common video circuits. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.