Texas Instruments OPA358

the high-speed opa358 amplifier is optimized for 3v single-supply operation. the output typically swings within 5mv...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA358.

Texas Instruments

Datasheet14 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA358 provided by its distributors.

the high-speed opa358 amplifier is optimized for 3v single-supply operation. the output typically swings within 5mv of gnd with a 150 load connected to gnd. the input common-mode range includes gnd and swings to within 1v of the positive power supply. the opa358 offers excellent video performance: 0.5db gain flatness is 25mhz differential gain is 0.3% and differential phase is 0.7. the opa358 is optimized for supply voltages from +2.7v to +3.3v with an operating range of +2.5v to +3.6v. quiescent current is only 5.2ma per channel. in shutdown mode the quiescent current is reduced to < 5a dramatically reducing power consumption. this is especially important in battery-operated equipment such as digital still cameras (dscs) or mobile phones with integrated cameras. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.