Texas Instruments OPA355

the opa355 series high-speed voltage-feedback cmos operational amplifiers are designed for video and other...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA355.

Texas Instruments

Datasheet22 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA355 provided by its distributors.

the opa355 series high-speed voltage-feedback cmos operational amplifiers are designed for video and other applications requiring wide bandwidth. the opa355 is unity-gain stable and can drive large output currents. in addition the opa355 has a digital shutdown (enable) function. this feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. differential gain is 0.02% and differential phase is 0.05. quiescent current is only 8.3ma per channel. the opa355 is optimized for operation on single or dual supplies as low as 2.5v (1.25v) and up to 5.5v (2.75v). common-mode input range for the opa355 extends 100mv below ground and up to 1. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.