Texas Instruments OPA335

IC Opamp Chopper 2MHZ SOT23-5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA335.

Texas Instruments

Datasheet26 pages18 years ago

Descriptions

Descriptions of Texas Instruments OPA335 provided by its distributors.

IC OPAMP CHOPPER 2MHZ SOT23-5
the opa334 and opa335 series of cmos operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage (5v max) and near zero drift over time and temperature. these miniature high-precision low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. single or dual supplies as low as +2.7v (1.35v) and up to +5.5v (2.75v) may be used. these op amps are optimized for low-voltage single-supply operation. the opa334 family includes a shutdown mode. under logic control the amplifiers can be switched from normal operation to a standby current of 2a. when the enable pin is connected high the amplifier is active. connecting enable low disables the amplifier and places the output in a high impedance state. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.