Texas Instruments OPA2234UG4

Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2234UG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet3 pages29 years ago

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments OPA2234UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA2234U
Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2234U/2K5
Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2234UA
Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2234UG4 provided by its distributors.

Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8
IC, OP-AMP, 350KHZ, 0.2V/µs, SOIC-8; Op; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:2234; Gain Bandwidth:0.35MHz; IC Generic Number:2234; Input Offset Voltage Max:250µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.2V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.