Texas Instruments OPA2137P

Dual, 36-V, 1-MHz operational amplifier 8-PDIP -40 to 85
$ 2.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2137P.

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments OPA2137P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2137P.

Related Parts

Texas InstrumentsOPA2137PA
Dual, 36-V, 1-MHz operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL062ACP
Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL062IP
Dual, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2137P provided by its distributors.

Dual, 36-V, 1-MHz operational amplifier 8-PDIP -40 to 85
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
OPA137 series FET-input operational amplifiers are designed for low cost and miniature applications. In addition to small size (SOT-23-5 and MSOP-8 packages), they provide low input bias current (5pA), low quiescent currrent (220uA/ channel), and high open-loop gain (94dB). Either single (+4.5V to +36V) or dual (+-2.25 to +-18V)supplies can be used. The input common-mode voltage range includes the positive supply--suitable for many single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA137 op amps are easy to use and free from phase inversion and overload problems found in some FET-input amplifiers. High performance, including linearity, is main-tained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/us) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual and quad designs feature com-pletely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA137) packages are the tiny 5-lead SOT-23-5surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2137) comes in the miniature MSOP-8 surface mount,SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4137) packages are the SO-14 surface mount and the14-pin DIP. All are specified from -40oC to +85oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2137P.