Texas Instruments OPA131U

Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
$ 4.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA131U.

Newark

Datasheet20 pages11 years ago
Datasheet22 pages8 years ago
Datasheet20 pages13 years ago
Datasheet18 pages23 years ago

Texas Instruments

Farnell

HQonline

iiiC

Inventory History

3 month trend:
+0.52%

CAD Models

Download Texas Instruments OPA131U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA131UG4
General Purpose FET-Input Operational Amplifiers 8-SOIC -55 to 125
Texas InstrumentsOPA131UA
Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Texas InstrumentsOPA131UA/2K5
Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments OPA131U provided by its distributors.

Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps Gen Purp FET-Input Oper Amplifier
1.5mA 10V/μs 21nV/rtHz 4MHz shutdown Rail to Rail 25mA 1 1 ±18V 200μV 5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, FET, SMD; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:4MHz; Slew Rate:10V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:4MHz; Input Offset Voltage Max:0.2mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:10V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.