Texas Instruments MSP430P337IPJM

16-Bit Ultra-Low-Power Microcontroller, 32kB OTP, 1KB AM, USA T, HW multiplier, 120 segment LCD 100-QFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430P337IPJM.

Newark

Datasheet29 pages17 years ago

Texas Instruments

Sierra IC

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments MSP430P337IPJM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430P337IPJM.

Related Parts

NXP SemiconductorsMCHC908LK24CFQE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12C32CFUE16
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C32MFUE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
MCU 16-Bit C166 CISC/RISC ROMLess 5V 80-Pin MQFP T/R
C16xx Series 4 kB RAM 20 MHz 16-Bit Single-Chip Microcontroller - P-MQFP-80
Microcontroller, 16-Bit, C166 CPU, 20MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments MSP430P337IPJM provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 32kB OTP, 1KB AM, USA T, HW multiplier, 120 segment LCD 100-QFP -40 to 85
MCU 16-bit MSP430 RISC 32KB ROM 3.3V/5V 100-Pin PQFP Tray
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, OTP:32 KB; Memory Size, RAM:1KB; No. of I/O Pins:40; No. of Timers:3; No. of PWM Channels:5; Clock Speed:8MHz; Interface:SPI, UART; Supply Voltage Min:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.