Texas Instruments MSP-EXPCC430RF4

CC430F5137/CC430F6137 Application Processor and SOC Development Tool 433MHz CPU 4KB RAM 32KB Flash
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXPCC430RF4.

element14 APAC

Datasheet35 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsCC11XLEMK-433
Evaluation Module Kit For 433MHz To Evaluate 433MHz Operation Using Value Line RF-ICs
MicrochipDM182017-5
MICRF114 Wireless Remote Control Development Kit - 433.92 MHz
Texas InstrumentsCC1110EMK433
CC1110F8/CC1110F16/CC1110F32 Application Processor and SOC Evaluation Kit Flash
Analog DevicesEVAL-ADF7023DB4Z
High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC
Analog DevicesMAX2634EVKIT+
Ultra-Low-Current Low-Noise Amplifier for RKE Solutions with Low-Noise Figure and Shutdown Mode
Texas InstrumentsCC1101EMK433
Development & Evaluation Tools (Kits, Modules, and Boards) CC1101 Eval Mod 433MHz

Descriptions

Descriptions of Texas Instruments MSP-EXPCC430RF4 provided by its distributors.

CC430F5137/CC430F6137 Application Processor and SOC Development Tool 433MHz CPU 4KB RAM 32KB Flash
Evaluation Board, Cc430 Rf Transceiver
DEV BOARD, CC430F5137/6137 433MHZ RF SOC; Silicon Manufacturer: Texas Instruments; Silicon Core Number: CC430F6137, CC430F5137, AMB8520; Kit Application Type: RF / IF; Application Sub T; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.