Texas Instruments LPV321IDCKR

Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO5
$ 0.507

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV321IDCKR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages19 years ago

iiiC

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV321IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLPV321DCKR
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R
Texas InstrumentsLPV321M7X/NOPB
Single, 5-V, 152-kHz, low quiescent current (9-μA), RRO operational amplifier 5-SC70 -40 to 85
Texas InstrumentsLPV321M7X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Analog DevicesMAX9910EXK+T
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Analog DevicesAD8613AKSZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin SC-70 T/R
Analog DevicesAD8613AKSZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LPV321IDCKR provided by its distributors.

Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO5
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R
Single, Low-Voltage, Low Power, RRO 5-SC70 -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.