Texas Instruments LP5912-1.0DRVR

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-1.0DRVR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.37%

CAD Models

Download Texas Instruments LP5912-1.0DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments LP5912-1.0DRVR provided by its distributors.

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
500mA Low-Noise Low-IQ LDO Regulator 1V 6-Pin WSON
Fixed Regulator 500mA 1V-6.5V 55μA SMD/Adhesive Mount WSON-6
IC REG LINEAR 1V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
LDO Regulator Pos 1V 0.5A 6-Pin WSON EP T/R
Low voltage differential Regulator (LDO)
Fixed Positive LDO Regulator, 1V, PDSO6
LP5912 Cut Tape (CT) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.15V 2mm 500mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.