Texas Instruments LP5569RTWR

Nine-channel I2C RGB LED driver with engine control and charge pump 24-WQFN -40 to 85
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5569RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.15%

CAD Models

Download Texas Instruments LP5569RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5569RTWR.

Descriptions

Descriptions of Texas Instruments LP5569RTWR provided by its distributors.

Nine-channel I2C RGB LED driver with engine control and charge pump 24-WQFN -40 to 85
LED Driver Boost 9-CH PWM 5.5V 0.23A 24-Pin WQFN T/R
IC LED DRV LIN I2C 25.5MA 24WQFN / LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I2C, PWM Dimming 25.5mA 24-WQFN (4x4)
5.5V PWM,I²C Switched Capacitor (Charge Pump) 25.5mA 9 2.5V 2.5V 5.5V WQFN-24 wire mounting,SMD mount,glue mount 800μm(height)
Led Driver, Charge Pump, 1.25Mhz, Wqfn24; Device Topology:Charge Pump; No. Of Outputs:9Outputs; Output Current:160Ma; Output Voltage:5.5V; Driver Case Style:Wqfn; No. Of Pins:24Pins; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5569RTWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5569RTWR .