IC, VOLT REG, ADJ, 100MA, 8SOIC; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 29V; Dropout Voltage Vdo:380mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:100mA; Operating Temperature Range:-40°C to +125°C; No. of Outputs:1; Supply Voltage:30V
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: