Texas Instruments LP3992IMF-1.5

IC Reg Ldo 1.5V 30MA SOT23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3992IMF-1.5.

Newark

Datasheet18 pages11 years ago

DigiKey

CAD Models

Download Texas Instruments LP3992IMF-1.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3992IMF-1.5 provided by its distributors.

IC REG LDO 1.5V 30MA SOT23-5
IC, V REG 30MA, SHUTDOWN, SMD, 3992; Primary Input Voltage:2.5V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:30mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3992; IC Generic Number:3992; Input Voltage Max:5.2V; Input Voltage Min:1.9V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.03A; Output Voltage:1.5V; Output Voltage Max:1.5V; Package / Case:SOT-23; Supply Voltage Max:5.2V; Supply Voltage Min:1.9V; Termination Type:SMD; Voltage:1.5V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3992IMF1.5