Texas Instruments LP3983ITL-1.8

IC Reg Linear Fixed Ldo Reg

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3983ITL-1.8.

DigiKey

Datasheet10 pages23 years ago

Descriptions

Descriptions of Texas Instruments LP3983ITL-1.8 provided by its distributors.

IC REG LINEAR FIXED LDO REG
FIXED LDO REGULATOR
V REG, LOW IQ, CMOS, 0.005A 1.8V; Voltage regulator type:Positive Fixed; Voltage, input max:6V; Voltage, output max:1.8V; Current, output max:0.005A; Voltage, dropout:0.2V; Accuracy, percentage:6%; Outputs, No. of:1; Voltage, supply min:2.5V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3983; Case style:Bump Micro SMD; IC Generic number:3983; Pins, No. of:5; Voltage, input min:2.5V; Voltage, output:1.8V; Voltage, supply max:6V; Voltage:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3983ITL1.8