What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP3972SQ-A514/NOPB

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125
$ 5.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3972SQ-A514/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3972SQ-A514/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3972SQ-A514/NOPB.

Descriptions

Descriptions of Texas Instruments LP3972SQ-A514/NOPB provided by its distributors.

Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125
LP3972 Tape & Reel (TR) Surface Mount Processor pmic power management device 5mm 250mV 2MHz -40C~85C
IC PMU FOR APP PROCESSOR 40WQFN
Power Management 40-Pin LLP EP T/R
LP3972 POWER MANAGEMENT IC (PMIC
DC/DC Converter IC; Input Voltage Primary Max:5.5V; Output Current Max:1.6A; Output Voltage Max:3.3V; Supply Voltage Min:2.7V; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:40-LLP; No. of Pins:40 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3972SQ-A514-NOPB
  • LP3972SQ-A514NOPB