What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP3964ES-ADJ

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964ES-ADJ.

Newark

Datasheet35 pages11 years ago
Datasheet31 pages10 years ago
Datasheet31 pages10 years ago

Texas Instruments

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3964ES-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3874ES-ADJ/NOPB
800-mA, 7-V, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3961ES-1.8/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3871ES-1.8/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3964ES-ADJ provided by its distributors.

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
9mA positive electrode Adjustable 800mA 1 1.216V 2.5V 5.1V 7V 350mV@ 800mA 0.02%(Typ) 0.02% TO-263 SMD mount 4.83mm(height)
LP3964 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 4.83mm 800mA -40C~125C
V REG LDO ADJ +1.2/5.1V, SMD, 3964; Primary Input Voltage:7V; Output Voltage Adjustable Range:1.2V to 5V; Dropout Voltage Vdo:240mV; No. of Pins:5; Output Current:800mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:1.5%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:1.2V; Base Number:3964; IC Generic Number:3964; Input Voltage Max:7V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.8A; Output Voltage:5.1V; Output Voltage Max:5V; Output Voltage Min:1.8V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3964ES-ADJ.