Texas Instruments LP3947ISDX-51

USB/AC Adaptor, Single Cell Li-Ion Battery Charger IC 14-WSON -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3947ISDX-51.

Texas Instruments

Datasheet18 pages13 years ago

Arrow Electronics

CAD Models

Download Texas Instruments LP3947ISDX-51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3947ISDX-51 provided by its distributors.

USB/AC Adaptor, Single Cell Li-Ion Battery Charger IC 14-WSON -40 to 85
Battery Charger Li-Ion 100mA to 750mA 4.1V/4.2V 14-Pin LLP EP T/R
DUAL POWER SUPPLY SUPPORT CIRCUIT Obsolete Surface Mount battery charger -40C~85C TA 0.5mm 750mA 5V
IC BATT CHARGE MGR LI-ION 14WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3947ISDX51