Texas Instruments LP3947ISD-51

SMD/SMT DUAL POWER SUPPLY SUPPORT CIRCUIT Obsolete battery charger -40C~85C TA 0.5mm 750mA 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3947ISD-51.

Texas Instruments

Datasheet18 pages13 years ago

National Semiconductor

Farnell

iiiC

DigiKey

CAD Models

Download Texas Instruments LP3947ISD-51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3947ISD-51 provided by its distributors.

SMD/SMT DUAL POWER SUPPLY SUPPORT CIRCUIT Obsolete battery charger -40C~85C TA 0.5mm 750mA 5V
USB/AC Adaptor, Single Cell Li-Ion Battery Charger IC 14-WSON -40 to 85
Battery Charger Li-Ion 100mA to 750mA 4.1V/4.2V 14-Pin WSON EP T/R
CHARGER, USB, I2C, POWERWISE, LLP-14; Battery Type:Li-Ion; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current Max:750mA; Battery IC Case Style:LLP; No. of Pins:14; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3947; Battery Management Function:Charger; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:4.263V; Package / Case:LLP; Supply Voltage Max:6V; Supply Voltage Min:4.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3947ISD51