Texas Instruments LP3923TL/NOPB

300mA 3V 5.5V Lithium ion batteries DSBGA-30 SMD mount,glue mount 2.99mm(Length)*410μm(height)
$ 1.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3923TL/NOPB.

Texas Instruments

Datasheet37 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3923TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP3921SQE/NOPB
Battery Charger Management and egulator Unit with Integrated Boomer Audio Amplifier 32-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments LP3923TL/NOPB provided by its distributors.

300mA 3V 5.5V Lithium ion batteries DSBGA-30 SMD mount,glue mount 2.99mm(Length)*410μm(height)
Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125
Power Management Unit 3V to 5.5V 30-Pin DSBGA T/R
Battery Charger Li-Ion 400mA 30-Pin uSMD T/R
LP3923 Tape & Reel (TR) Surface Mount Cellular CDMA Handset pmic power management device 3mm 1.8V -40C~85C 400mA
POWER SUPPLY SUPPORT CIRCUIT, AD
LP3923 CELLULAR PHONE POWER MANA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3923TLNOPB