Texas Instruments LP38851T-ADJ

LDO Regulator Pos 0.8V to 1.8V 0.8A 7-Pin(7+Tab) TO-220 Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38851T-ADJ.

Texas Instruments

Datasheet29 pages13 years ago

Arrow Electronics

National Semiconductor

CAD Models

Download Texas Instruments LP38851T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP38851T-ADJ provided by its distributors.

LDO Regulator Pos 0.8V to 1.8V 0.8A 7-Pin(7+Tab) TO-220 Rail
Obsolete Contains Lead Positive CMOS voltage regulator linear -40C~125C 800mA 115mV
800 mA Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 7-TO-220 -40 to 125
LDO, LOW I/O, 0.8A, TO-220-7, 3882; Base number:3882; Case style:TO-220; Pins, No. of:7 RoHS Compliant: Yes
IC REG LIN POS ADJ 800MA TO220-7
LDO, LOW I/O, 0.8A, TO220, POWERWISE; Voltage Regulator Type:LDO Adjustable Positive; Voltage, Input Max:5.5V; Voltage, Output Max:1.8V; Current, Output Max:0.8A; Voltage, Dropout:0.115V; Accuracy, Percentage:1.5%; Outputs, No. of:1; Voltage, Output Adjustable Max:1.8V; Voltage, Output Adjustable Min:0.8V; Voltage, Supply Min:0.915V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:TO-220; Pins, No. of:7; Temperature, Operating Range:-40°C to +125°C; Base Number:3882

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.