Texas Instruments LP3881ES-1.5

0.8A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3881ES-1.5.

Texas Instruments

Datasheet16 pages13 years ago

National Semiconductor

iiiC

DigiKey

CAD Models

Download Texas Instruments LP3881ES-1.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3881ES-1.5 provided by its distributors.

0.8A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LP3881 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 75mV 4.8mm 800mA -40C~125C
V REG LDO 0.8A 1.5V, 3881, TO-263-5; Voltage regulator type:Positive Fixed LDO; Voltage, input max:6V; Voltage, output max:1.5V; Current, output max:0.8A; Voltage, dropout:0.075V; Accuracy, percentage:1.5%; Outputs, No. of:1; Voltage, supply min:1.575V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3881; Case style:TO-263 (D2-Pak); IC Generic number:3881; Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:1.575V; Voltage, output:1.5V; Voltage, supply max:5.5V; Voltage:1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3881ES1.5