Texas Instruments LP38693SD-2.5/NOPB

500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693SD-2.5/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago

Augswan

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-30.50%

CAD Models

Download Texas Instruments LP38693SD-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38691QSD-2.5/NOPB
Automotive 500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38691SD-2.5/NOPB
500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38691SD-3.3
500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, WDFN6
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, WDFN6
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, WDFN6

Descriptions

Descriptions of Texas Instruments LP38693SD-2.5/NOPB provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 2.5V 0.5A 6-Pin WSON EP T/R
LP38693 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 430mV 800mum 500mA -40C~125C
LDO Regulator, Fixed, +, 500mA, 2.5V-10V, 730mV@500mA, 1.8%/A(Typ), 0.03(Typ), SON, SMD, Adhesive Mount, 3mm × 3mm × 800μm
LP38693 500MA LOW DROPOUT CMOS L
IC REG LINEAR 2.5V 500MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38693SD-2.5NOPB
  • LP38693SD-2.5_NOPB
  • LP38693SD2.5/NOPB