What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP2994M/NOPB

Reg Standard Lin Selectable Pos 1.138V/1.236V/1.334V 1.5A 8-Pin SOIC N Rail
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2994M/NOPB.

Official Datasheet12 years ago

CAD Models

Download Texas Instruments LP2994M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP2994M/NOPB provided by its distributors.

Reg Standard Lin Selectable Pos 1.138V/1.236V/1.334V 1.5A 8-Pin SOIC N Rail
AS6081 Certified Vendor, 1 Year Warranty
LDO REG; Voltage Regulator Type:DDR Termination; Voltage, Input Max:5.5V; Voltage, Output Max:1.334V; Max Output Current:1.5A; No. of Outputs:1; Voltage, Supply Min:2.2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Base Number:2994

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2994MNOPB